Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG608003R0000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AK7409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.040 |
| 25+ | $1.020 |
| 50+ | $0.988 |
| 100+ | $0.812 |
| 500+ | $0.732 |
| 1000+ | $0.646 |
| 2500+ | $0.623 |
Price for:Each
Minimum: 10
Multiple: 10
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG608003R0000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AK7409
Technical Datasheet
Thread SizeM20 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness3.5mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
Nickel
Product Range
-
Material
Brass
Thickness
3.5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 1SNG608003R0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
