Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK508421R0000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.76AH6198
Product RangeSNK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.600 |
| 5+ | $44.160 |
| 10+ | $37.740 |
| 25+ | $35.700 |
| 50+ | $34.060 |
| 100+ | $32.930 |
| 250+ | $31.810 |
Price for:Each
Minimum: 1
Multiple: 1
$50.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK508421R0000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.76AH6198
Product RangeSNK Series
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)24AWG to 6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage630V
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Product RangeSNK Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
10mm²
Rated Current
10A
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
SVHC
To Be Advised
Wire Size (AWG)
24AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
SNK Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
