Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK522010R0000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72AC3344
Product RangeSNK Series
Also Known AsZS70
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.900 |
| 25+ | $28.570 |
| 50+ | $26.730 |
| 100+ | $24.900 |
| 250+ | $23.730 |
| 500+ | $22.730 |
Price for:Each
Minimum: 10
Multiple: 10
$309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK522010R0000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72AC3344
Product RangeSNK Series
Also Known AsZS70
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Wire Connection MethodScrew
Rated Current192A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1SNK522010R0000 is a 2-way 192A grey DIN-rail mount feed-through closed Terminal Block with optimized rigidity and a screw clamp.
- No end section needed
- IP10 Protection
- 6.5 ±0.5Nm Torque
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
00AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
70mm²
Rated Current
192A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1SNK522010R0000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
