Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK705711R0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC3398
Product RangeSNK Series
Also Known AsZK2.5-CH-4P-RL
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 100+ | $5.620 |
| 250+ | $5.300 |
| 500+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK705711R0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC3398
Product RangeSNK Series
Also Known AsZK2.5-CH-4P-RL
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current1A
Rated Voltage630V
No. of Levels1
Product RangeSNK Series
SVHCLead
Alternatives for 1SNK705711R0000
1 Product Found
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
1A
No. of Levels
1
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
