Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoSBPE04-0625-WH-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AK1803
Product RangeSBPE Series
Also Known As1SET530100R0000
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $940.130 |
| 10+ | $849.600 |
| 25+ | $752.740 |
| 50+ | $701.490 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
$940.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoSBPE04-0625-WH-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AK1803
Product RangeSBPE Series
Also Known As1SET530100R0000
Technical Datasheet
Label TypeDie-Cut
Label Height19.1mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity5000
Product RangeSBPE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
25.4mm
Label Material
Vinyl
Pack Quantity
5000
SVHC
To Be Advised
Label Height
19.1mm
Label Diameter
-
Label Colour
White
Product Range
SBPE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
