Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A2103M000Copy
Newark Part No.12P7288
Product RangeB82464A2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A2103M000Copy
Newark Part No.12P7288
Product RangeB82464A2 Series
Inductance10µH
RMS Current (Irms)2.65A
Inductor Construction-
Saturation Current (Isat)3.1A
Product RangeB82464A2 Series
Inductor Case / Package-
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
-
Product Range
B82464A2 Series
DC Resistance Max
60mohm
Product Length
10.4mm
Product Height
3mm
RMS Current (Irms)
2.65A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
