Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.230 |
| 25+ | $2.990 |
| 50+ | $2.760 |
| 100+ | $2.580 |
| 500+ | $2.350 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X5151B502Copy
Newark Part No.79Y4090
Product RangeES90XP
Technical Datasheet
Product RangeES90XP
DC Breakover Voltage90V
GDT Case Style2 Terminal Through Hole
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ES90XP
GDT Case Style
2 Terminal Through Hole
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
2.5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

