Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOLS-136HR/HYG-XD-TUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel46T6867RL
Cut Tape46T6867
Your Part Number
1,090 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 50+ | $1.830 |
| 100+ | $1.650 |
| 250+ | $1.500 |
| 500+ | $1.250 |
| 1000+ | $1.110 |
| 2500+ | $0.965 |
| 5000+ | $0.924 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOLS-136HR/HYG-XD-TUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel46T6867RL
Cut Tape46T6867
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens Shape-
Forward Current / ColorR 2mA, G 2mA
Luminous Intensity / ColorR 8mcd, G 5mcd
Forward Voltage / ColorR 1.9V, G 2V
Wavelength / ColourHR 632nm, HYG 572nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OLS-136HR/HYG-XD-T is a hyper red/green Duplex Bicolour SMD LED with glass laminated epoxy circuit substrate. The 136 series LED with cathode position to transporting perforation. All devices are sorted into luminous intensity classes.
Applications
LED Lighting
Technical Specifications
LED Color
Green, Red
Bulb Size
-
Lens Shape
-
Luminous Intensity / Color
R 8mcd, G 5mcd
Wavelength / Colour
HR 632nm, HYG 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
R 2mA, G 2mA
Forward Voltage / Color
R 1.9V, G 2V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
