Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOLS-336BA460-X-TUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel46T6872RL
Cut Tape46T6872
Product RangeSMD OSA 330
Your Part Number
200 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 50+ | $1.990 |
| 100+ | $1.790 |
| 250+ | $1.630 |
| 500+ | $1.360 |
| 1000+ | $1.200 |
| 2500+ | $1.050 |
| 5000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOLS-336BA460-X-TUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel46T6872RL
Cut Tape46T6872
Product RangeSMD OSA 330
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size-
Forward Current If2mA
Forward Voltage2.7V
Wavelength Typ460nm
Luminous Intensity36mcd
Viewing Angle40°
Lens ShapeDome
Product RangeSMD OSA 330
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OLS-336BA460-X-T is a blue SMD LED with dome lens and glass laminated epoxy circuit substrate. The 336 series LED is mounted from backside of PCB. All devices are sorted into luminous intensity classes.
- Low current
- Marking at cathode
Applications
LED Lighting
Technical Specifications
LED Color
Blue
LED Case Size
-
Forward Voltage
2.7V
Luminous Intensity
36mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
460nm
Viewing Angle
40°
Product Range
SMD OSA 330
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
