Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.430 | $4.43 |
| Total Price | $4.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 50+ | $3.930 |
| 100+ | $3.580 |
| 250+ | $3.220 |
| 500+ | $2.850 |
| 1000+ | $2.490 |
| 2500+ | $2.290 |
| 5000+ | $2.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC14620006Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel72Y5793RL
Cut Tape72Y5793
Product RangeMC-146
Technical Datasheet
Frequency Nom32.768kHz
Product RangeMC-146
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 7mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (27-Jun-2024)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 7mm x 1.5mm
Operating Temperature Max
85°C
Product Range
MC-146
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

