Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoQ427242110002 RTC-72421BCopy
Newark Part No.01M8738
Your Part Number
No Longer Available
Product Information
ManufacturerEPSON
Manufacturer Part NoQ427242110002 RTC-72421BCopy
Newark Part No.01M8738
Technical Datasheet
InterfacesParallel
Date FormatYYYY:MM:DD:Hr:Min:Secs
Time Format12Hr / 24Hr
Clock IC TypeRTC
Time Format12Hr / 24Hr
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
IC Case / PackageDIP
No. of Pins18Pins
IC Interface TypeParallel
Product Range-
Qualification-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The Q427242110002 RTC-72421 is a Real Time Clock IC Module that can be connected directly to a microprocessors bus. Its built-in crystal unit enables highly accurate time-keeping with no physical access required for adjustment and since there is no need to connect external components and mounting. In addition to its time and calendar functions, this enables the use of 30-seconds correction and fixed-period interrupts functions.
- Built-in crystal unit removes need for adjustment
- Microprocessor bus compatible
- Use of C-MOS IC enables low current consumption
- Compatibility with Intel CPU bus
- Address latch enable (ALE) pin compatible with multiplex bus CPUs
- Fixed-period interrupts function
- Stop, start and reset functions
Applications
Industrial, Security
Technical Specifications
Interfaces
Parallel
Time Format
12Hr / 24Hr
Time Format
12Hr / 24Hr
Supply Voltage Max
5.5V
IC Case / Package
DIP
IC Interface Type
Parallel
Qualification
-
Operating Temperature Max
70°C
MSL
-
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
RTC
Supply Voltage Min
4.5V
Clock IC Case Style
DIP
No. of Pins
18Pins
Product Range
-
Operating Temperature Min
-10°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
