Print Page
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.930 | $3.93 |
| Total Price | $3.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 50+ | $3.490 |
| 100+ | $3.180 |
| 250+ | $2.870 |
| 500+ | $2.530 |
| 1000+ | $2.220 |
| 2500+ | $2.030 |
| 5000+ | $1.950 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.920 |
| 500+ | $1.820 |
| 1000+ | $1.670 |
| 1500+ | $1.620 |
| 2500+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1A0000610008Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel85X8189
Re-Reel55T6301RL
Cut Tape55T6301
Product RangeFC-12M
Technical Datasheet
Frequency Nom32.768kHz
Product RangeFC-12M
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 2mm x 1.2mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Product Range
FC-12M
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for X1A0000610008
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

