Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G006131060111Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN1264
Product RangeSG2016EGN Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.590 |
| 5+ | $59.550 |
| 10+ | $56.470 |
| 25+ | $53.350 |
| 50+ | $49.980 |
| 100+ | $48.990 |
| 250+ | $47.500 |
Price for:Each
Minimum: 1
Multiple: 1
$62.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G006131060111Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN1264
Product RangeSG2016EGN Series
Frequency Nom312.5MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeSG2016EGN Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
312.5MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
SG2016EGN Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
