Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERG COMPONENTS
Manufacturer Part NoSDC-1-023Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08WX5523
Product RangeSDC-023 Series
Your Part Number
255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 5+ | $11.760 |
| 10+ | $11.190 |
| 25+ | $10.370 |
| 50+ | $9.610 |
| 100+ | $8.900 |
| 250+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDC-1-023Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08WX5523
Product RangeSDC-023 Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPDT
Pitch Spacing2.54mm
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSDC-023 Series
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
1A
Switch Type
-
Switch Actuator Style
Slide
Contact Configuration
SPDT
Contact Voltage DC Max
100V
Product Range
SDC-023 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
