Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-8-023Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08WX5543
Product RangeSDS-023 Series
Your Part Number
559 In Stock
420 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.360 |
| 5+ | $30.600 |
| 10+ | $28.560 |
| 25+ | $26.600 |
| 50+ | $24.470 |
| 100+ | $23.030 |
| 250+ | $21.160 |
Price for:Each
Minimum: 1
Multiple: 1
$32.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-8-023Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08WX5543
Product RangeSDS-023 Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSDS-023 Series
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
1A
Switch Type
-
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Voltage DC Max
100V
Product Range
SDS-023 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SDS-8-023
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
