Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part No2101G-160Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68C4337
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.000 |
| 5+ | $80.260 |
| 10+ | $77.850 |
| 25+ | $74.210 |
| 50+ | $69.220 |
Price for:Each
Minimum: 1
Multiple: 1
$85.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No2101G-160Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68C4337
Technical Datasheet
Cutter TypeSide
Overall Length168mm
Overall Length168mm
Cut TypeStraight
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Side
Overall Length
168mm
Cutting Capacity Max
2mm
Product Range
-
Overall Length
168mm
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
