Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2382871-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM6761
Product RangeMCON 1.2 Series
Your Part Number
574 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.270 |
| 25+ | $2.040 |
| 50+ | $1.900 |
| 100+ | $1.820 |
| 250+ | $1.720 |
| 500+ | $1.630 |
| 2500+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382871-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM6761
Product RangeMCON 1.2 Series
Technical Datasheet
Product RangeMCON 1.2 Series
No. of Positions16Positions
For Use WithAMP MCON 1.2 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON 1.2 Series
No. of Positions
16Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MCON 1.2 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
