Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2382874-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM6766
Product RangeMCON 1.2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.620 |
| 500+ | $2.410 |
| 1000+ | $2.190 |
| 4000+ | $1.960 |
| 10000+ | $1.760 |
| 50000+ | $1.450 |
Price for:Each
Minimum: 250
Multiple: 250
$655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382874-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM6766
Product RangeMCON 1.2 Series
Technical Datasheet
Product RangeMCON 1.2 Series
No. of Positions16Positions
For Use WithAMP MCON 1.2 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON 1.2 Series
No. of Positions
16Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP MCON 1.2 Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
