Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No1342664Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AM0021
Your Part Number
1,140 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.100 |
| 25+ | $0.998 |
| 50+ | $0.933 |
| 100+ | $0.876 |
| 500+ | $0.809 |
| 1000+ | $0.752 |
| 2500+ | $0.692 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No1342664Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AM0021
Grommet TypeOpen
Cable Diameter Min12.5mm
Cable Diameter Max18.75mm
Grommet MaterialSilicone Rubber
Mounting Hole Dia6mm
Panel Thickness Max2.8mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
18.75mm
Mounting Hole Dia
6mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
12.5mm
Grommet Material
Silicone Rubber
Panel Thickness Max
2.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
