Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16205Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AJ5005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.120 |
Price for:Each
Minimum: 10000
Multiple: 10000
$11,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16205Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AJ5005
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max14mm
Grommet MaterialElastomer
Mounting Hole Dia18mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
14mm
Mounting Hole Dia
18mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Elastomer
Panel Thickness Max
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
