Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SPW38BKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AH8998
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24,957.950 |
| 5+ | $22,259.800 |
| 10+ | $20,685.870 |
| 25+ | $17,987.720 |
| 50+ | $16,188.940 |
| 100+ | $14,952.290 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$24,957.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SPW38BKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AH8998
External Diameter - Imperial0.375"
External Diameter - Metric9.52mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Min - Imperial0.312"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.92mm
Bundle Dia Max - Metric76.2mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter - Imperial
0.375"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.312"
Bundle Dia Min - Metric
7.92mm
Product Range
-
External Diameter - Metric
9.52mm
Wrap Color
Black
Reel Length (Metric)
30.48m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
