Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAHG-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ3123
Product RangeAHG Series
Your Part Number
353 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.830 |
| 25+ | $2.650 |
| 50+ | $2.530 |
| 100+ | $2.420 |
| 250+ | $2.250 |
| 500+ | $2.150 |
| 2500+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAHG-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ3123
Product RangeAHG Series
Grommet TypeOpen
Cable Diameter Min5mm
Cable Diameter Max7mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia24mm
Panel Thickness Max2.5mm
Grommet ColourBlack
Product RangeAHG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
7mm
Mounting Hole Dia
24mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
5mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
2.5mm
Product Range
AHG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
