Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3406ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ3875
Product RangeGR Series
Your Part Number
277 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $4.660 |
| 25+ | $4.280 |
| 50+ | $4.040 |
| 100+ | $3.750 |
| 250+ | $3.450 |
| 500+ | $3.290 |
| 1000+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3406ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ3875
Product RangeGR Series
Grommet TypeOpen
Cable Diameter Min57.2mm
Cable Diameter Max76.2mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia63.5mm
Panel Thickness Max9.5mm
Grommet ColourBlack
Product RangeGR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
76.2mm
Mounting Hole Dia
63.5mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
57.2mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
9.5mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
