Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMBHWSSE1-1-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ4002
Product RangeMWS Series
Your Part Number
448 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.356 |
| 2000+ | $0.266 |
| 5000+ | $0.246 |
| 10000+ | $0.241 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMBHWSSE1-1-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ4002
Product RangeMWS Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length17mm
External Width9.5mm
Height5.1mm
Product RangeMWS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
17mm
Height
5.1mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
9.5mm
Product Range
MWS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
