Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRX1616-4Copy
Newark Part No.31AJ8715
Product RangeRX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.170 |
| 700+ | $11.640 |
| 1400+ | $10.260 |
Price for:Each
Minimum: 70
Multiple: 84
$1,411.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRX1616-4Copy
Newark Part No.31AJ8715
Product RangeRX Series
Technical Datasheet
Product RangeRX Series
External Height - Metric16mm
External Width - Metric16mm
Length - Metric500mm
External Height - Imperial0.63"
External Width - Imperial0.63"
Raceway / Duct MaterialPP (Polypropylene)
Length - Imperial19.69"
Raceway / Duct ColorGray
SVHCNo SVHC (27-Jun-2018)
Product Overview
Cable duct is a versatile cable management product. Adhesive mount flexible cable conduit channels to route wires. The ribbed design allows for wires to break out when necessary.
- Grey polypropylene material
- Acrylic based adhesive
- Overall size 500mm x 16mm x 16mm (L x W x H)
Technical Specifications
Product Range
RX Series
External Width - Metric
16mm
External Height - Imperial
0.63"
Raceway / Duct Material
PP (Polypropylene)
Raceway / Duct Color
Gray
External Height - Metric
16mm
Length - Metric
500mm
External Width - Imperial
0.63"
Length - Imperial
19.69"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
