Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | RX5050-0Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31AJ8720 |
| Product Range | RX Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 32+ | $32.320 |
| 320+ | $25.530 |
| 640+ | $18.640 |
Price for:Each
Minimum: 32
Multiple: 32
$1,034.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | RX5050-0Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31AJ8720 |
| Product Range | RX Series |
| Technical Datasheet | |
| External Height - Metric | 50mm |
| Product Range | RX Series |
| External Width - Metric | 50mm |
| Length - Metric | 500mm |
| External Height - Imperial | 1.97" |
| External Width - Imperial | 1.97" |
| Raceway / Duct Material | PP (Polypropylene) |
| Length - Imperial | 19.69" |
| Raceway / Duct Color | Gray |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
Cable duct is a versatile cable management product. Screw mount flexible cable conduit channels to route wires. The ribbed design allows for wires to break out when necessary.
- Grey polypropylene material
- Overall size 500mm x 50mm x 50mm (L x W x H)
Technical Specifications
| External Height - Metric | 50mm |
|---|---|
| External Width - Metric | 50mm |
| External Height - Imperial | 1.97" |
| Raceway / Duct Material | PP (Polypropylene) |
| Raceway / Duct Color | Gray |
| Product Range | RX Series |
|---|---|
| Length - Metric | 500mm |
| External Width - Imperial | 1.97" |
| Length - Imperial | 19.69" |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
