Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SRWD-1015Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31AJ8722 |
| Product Range | SRWD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,325.340 |
| 10+ | $1,245.750 |
| 25+ | $874.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,325.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SRWD-1015Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31AJ8722 |
| Product Range | SRWD Series |
| Technical Datasheet | |
| External Height - Metric | 38.1mm |
| Product Range | SRWD Series |
| External Width - Metric | 25.4mm |
| Length - Metric | 2m |
| External Height - Imperial | 0.79" |
| External Width - Imperial | 1" |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Length - Imperial | 6.56ft |
| Raceway / Duct Color | Gray |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
Cable duct is a versatile cable management product. Screw mount cable trunking channels to route wires. The ribbed design allows for wires to break out when necessary. Fingers are scored so can be easily removed if more space is needed for breakouts. Lid is supplied for each piece.
- Grey PVC material
- Overall length 2m
Technical Specifications
| External Height - Metric | 38.1mm |
|---|---|
| External Width - Metric | 25.4mm |
| External Height - Imperial | 0.79" |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Raceway / Duct Color | Gray |
| Product Range | SRWD Series |
|---|---|
| Length - Metric | 2m |
| External Width - Imperial | 1" |
| Length - Imperial | 6.56ft |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
