Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoXRC4-LWS01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ4974
Product RangeXRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.252 |
| 10000+ | $0.227 |
| 25000+ | $0.203 |
Price for:Each
Minimum: 1000
Multiple: 1000
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoXRC4-LWS01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ4974
Product RangeXRC Series
Technical Datasheet
Cable Clamp / Clip TypeSaddle Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Cable Clamp / Clip ColourNatural
External Length15.3mm
External Width-
Height27.3mm
Product RangeXRC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Saddle Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
External Length
15.3mm
Height
27.3mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
XRC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
