Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No2210-T210-K0M1-H121-0.8ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AK1448
Product Range2210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.360 |
| 10+ | $118.900 |
| 25+ | $117.420 |
| 50+ | $114.750 |
| 100+ | $107.900 |
| 250+ | $97.050 |
| 500+ | $86.670 |
Price for:Each
Minimum: 1
Multiple: 1
$129.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No2210-T210-K0M1-H121-0.8ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AK1448
Product Range2210 Series
Technical Datasheet
Product Range2210 Series
Current Rating800mA
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC433V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
2210 Series
No. of Poles
1 Pole
Voltage Rating VAC
433V
SVHC
No SVHC (17-Jan-2022)
Current Rating
800mA
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
