Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No3120-N32F-H7T1-SGRD-1ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK1454
Product Range3120-N Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.420 |
| 5+ | $65.840 |
| 10+ | $63.150 |
| 25+ | $60.090 |
| 50+ | $56.280 |
| 100+ | $53.220 |
Price for:Each
Minimum: 1
Multiple: 1
$70.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No3120-N32F-H7T1-SGRD-1ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK1454
Product Range3120-N Series
Technical Datasheet
Product Range3120-N Series
Current Rating1A
No. of Poles2 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingSnap In
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
3120-N Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2022)
Current Rating
1A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Snap In
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
