Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No3600-P10-SI-1ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67AK1469
Product Range3600 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.570 |
| 10+ | $159.850 |
| 25+ | $152.150 |
| 50+ | $144.450 |
| 100+ | $136.740 |
Price for:Each
Minimum: 1
Multiple: 1
$167.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No3600-P10-SI-1ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67AK1469
Product Range3600 Series
Technical Datasheet
Product Range3600 Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC240V
Circuit Breaker MountingPlug In
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
3600 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2022)
Current Rating
1A
Voltage Rating VDC
65V
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
