Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLHK15-30-XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18X5212
Product RangeLHK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $352.810 |
| 5+ | $345.760 |
| 10+ | $338.700 |
| 25+ | $331.640 |
Price for:Each
Minimum: 1
Multiple: 1
$352.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLHK15-30-XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18X5212
Product RangeLHK Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating-
Resistance Tolerance-
Product RangeLHK Series
Potentiometer MountingPanel Mount
Shaft Diameter4mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length49mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsWire Leaded
Resistor Case / Package-
Product Length94.3mm
Product Width15mm
Product Height19.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
49mm
Potentiometer Type
-
Potentiometer Terminals
Wire Leaded
Product Length
94.3mm
Product Height
19.5mm
Operating Temperature Max
105°C
No. of Turns
1Turns
Power Rating
-
Product Range
LHK Series
Shaft Diameter
4mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
15mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
