Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoMR46B-10-100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83H7535
Product RangeMR46B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 12+ | $295.520 |
| 25+ | $268.480 |
Price for:Each
Minimum: 12
Multiple: 12
$3,546.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoMR46B-10-100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83H7535
Product RangeMR46B Series
Technical Datasheet
Track Resistance100ohm
No. of Turns10Turns
Track TaperLinear
Power Rating5W
Resistance Tolerance± 5%
Product RangeMR46B Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.637mm
Temperature Coefficient± 80ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length83.65mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MR46 series precision Multi-turn Potentiometer made of aluminium anodized housing with wire-wound element and servo lid.
- Stainless steel shaft
- Silver-plated terminals
- Bushing bearings
- Bushing-mount standard (servo-mount available)
- 2 Million turns life expectancy
- Standard as 3, 5 and 10 turn models
Technical Specifications
Track Resistance
100ohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.637mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
83.65mm
Product Height
-
Operating Temperature Max
105°C
No. of Turns
10Turns
Power Rating
5W
Product Range
MR46B Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 80ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for MR46B-10-100
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
