Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoSP30S-1KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83H7893
Product RangeSP30S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $308.390 |
| 5+ | $308.380 |
| 10+ | $308.360 |
| 25+ | $302.190 |
Price for:Each
Minimum: 1
Multiple: 1
$308.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoSP30S-1KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83H7893
Product RangeSP30S Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1.5W
Resistance Tolerance-
Product RangeSP30S Series
Potentiometer MountingServo Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment Type-
Shaft Length20.638mm
Temperature Coefficient± 400ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length27.69mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
-
Potentiometer Mounting
Servo Mount
No. of Gangs
1
Shaft Length
20.638mm
Potentiometer Type
-
Potentiometer Terminals
Turret
Product Length
27.69mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1.5W
Product Range
SP30S Series
Shaft Diameter
6.35mm
Adjustment Type
-
Temperature Coefficient
± 400ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
