Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.52.073Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M4041
Your Part Number
1,879 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 10+ | $0.598 |
| 25+ | $0.539 |
| 50+ | $0.501 |
| 100+ | $0.456 |
| 250+ | $0.413 |
| 500+ | $0.374 |
| 1000+ | $0.344 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 05.52.073 is a M2.5 standard cut-end Round Spacer made of brass with nickel plated finish.
- 0.95mm Wall thickness
Technical Specifications
Spacer Material
Brass
Overall Length
7mm
Inner Diameter
2.6mm
Product Range
-
Overall Length
7mm
Outer Diameter
4.5mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
