Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoQ476-0000Copy
Newark Part No.41P0320
Your Part Number
No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoQ476-0000Copy
Newark Part No.41P0320
Technical Datasheet
Signal Conditioner InputFrequency
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %0.1%
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Power Consumption2.5W
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Frequency
No. of Output Channels
1Channels
Supply Voltage Min
85VAC
Power Consumption
2.5W
SVHC
To Be Advised
Signal Conditioner Output
Current, Voltage
Accuracy %
0.1%
Supply Voltage Max
265VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
