Product Information
Product Overview
The RVD3/6V75T/L is a DIN-rail mount Solid State Relay with resistive load-zero crossing switching. It can switch up to 120 times per second, much faster than any electromechanical relay. When used in heating applications, fast cycling can dramatically improve the life of the heater by reducing thermal stress. It allows the switching of large loads via ultra-sensitive input power. A low level logic signal (TTL) can activate a switch for as much as 100A. It offers all the inherent advantages of solid state circuitry, including consistency of operation and a typically longer usable lifetime. This is possible because the SSR has no moving parts to wear out or arcing contacts to deteriorate, which is primary causes of failure of an electromechanical relay.
- Long life reliability
- Fast switching
- Low input power required
- Quiet operation
- High performance
- Direct bonded copper technology
- Compact and innovative design
- ON status indication
- High maximum reverse repeatable voltage
- Front accessible IP20 protected terminals
Applications
Industrial, Motor Drive & Control, HVAC, Lighting, Signal Processing, Computers & Computer Peripherals
Technical Specifications
25A
32VDC
DIN Rail
24VAC
RVx3 Series
660VAC
Zero Crossing
Screw
4VDC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
