Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoWV468-2000.V1Copy
Newark Part No.88M8213
Your Part Number
No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoWV468-2000.V1Copy
Newark Part No.88M8213
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %0.05%
No. of Channels1 Channel
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Signal Conditioner Output
Current, Voltage
Accuracy %
0.05%
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
