Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoTPD 0514Copy
Newark Part No.28H5425
Technical Datasheet
Sensor Output TypeThermistor
Sensing Range Max-
Supply Voltage DC Min-
Diode Case StyleTO-5
Supply Voltage DC Max-
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Technical Specifications
Sensor Output Type
Thermistor
Supply Voltage DC Min
-
Supply Voltage DC Max
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
-
Diode Case Style
TO-5
Output Current
-
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
