Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No00D-SA-SE-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AJ6805
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.790 |
Price for:Each
Minimum: 1
Multiple: 1
$21.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No00D-SA-SE-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AJ6805
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length131.25mm
Tip StyleStyle 00D
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Style 00D straight medium pointed tweezer is the most popular general purpose tweezer used without magnification. It is made of anti magnetic stainless steel. It features our Ergo-Tweeze® soft cushioned Anti-Static grips (10¹⁰ ohms/sq surface resistivity), which also protect the user from heat.
- Serrated tips improve gripping power
- Overall length is 5.25”
Technical Specifications
Tweezer Type
Precision
Overall Length
131.25mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 00D
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
