Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No15A-GW-MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74T6614
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.950 |
| 5+ | $187.520 |
| 10+ | $177.870 |
| 25+ | $154.840 |
| 50+ | $151.750 |
| 100+ | $148.650 |
Price for:Each
Minimum: 1
Multiple: 1
$204.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No15A-GW-MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74T6614
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip Type70° Bent, Pointed
Overall Length112.5mm
Tip StyleStyle 15A
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
70° angulated tip cutting tweezer is ideal for general purpose cutting of soft wire up to 0.010”. This tool is considered a tip cutter in that the blades meet most predominately at the tip. All of the force applied to the tweezer gets transferred to the tips.
- Medical Grade
- Carbon steel material
- Epoxy coating has been removed to prevent contamination
Technical Specifications
Tweezer Type
Precision
Overall Length
112.5mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
70° Bent, Pointed
Tip Style
Style 15A
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
