Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No15A-GWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95H8306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.460 |
| 5+ | $171.230 |
| 10+ | $164.000 |
| 25+ | $158.720 |
| 50+ | $152.030 |
| 100+ | $148.990 |
Price for:Each
Minimum: 1
Multiple: 1
$178.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No15A-GWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95H8306
Technical Datasheet
Tweezer TypeCutting
Tweezer Tip TypeBent, Flat
Overall Length4.5"
Tip Style-
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Cutting
Overall Length
4.5"
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Bent, Flat
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 15A-GW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
