Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 162D-RTXCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 59Y8131 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.770 |
| 5+ | $77.490 |
| 10+ | $74.210 |
| 25+ | $71.830 |
| 50+ | $68.800 |
| 100+ | $67.420 |
| 250+ | $66.040 |
Price for:Each
Minimum: 1
Multiple: 1
$80.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 162D-RTXCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 59Y8131 |
| Technical Datasheet | |
| Tweezer Tip Type | Straight |
| Overall Length | - |
| Tweezer Tip Material | PEEK (Polyether Ether Ketone) Tip |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Replacement tips for 162D-RT contains 2 tips and 4 screws. Peek is a high temperature thermoplastic with excellent chemical resistance. The surface resistivity is 10⁴ - 10⁵ ohms/sq. They feature finger serrations for added control. The bodies are made of anti-magnetic stainless steel (316L).
- Replacement tips included 2 screws and 2 tips
Technical Specifications
| Tweezer Tip Type | Straight |
|---|---|
| Tweezer Tip Material | PEEK (Polyether Ether Ketone) Tip |
| SVHC | No SVHC (27-Jun-2024) |
| Overall Length | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
