Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No211A-NCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8438
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.980 |
| 5+ | $29.640 |
| 10+ | $29.040 |
| 25+ | $28.430 |
| 50+ | $26.990 |
| 100+ | $26.450 |
| 250+ | $25.910 |
Price for:Each
Minimum: 1
Multiple: 1
$31.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No211A-NCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8438
Technical Datasheet
Overall Length4.5"
Width0.19"
Bristle MaterialNylon (Polyamide)
Handle MaterialAcetal
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Heat-resistant brushes have bristles that are impervious to solvents and common chemicals, as well as bacteria. Heat-resistant brush is 4.5” long and .19” diameter handle with .25” long and .19” wide bristles.
- Heat resistant to 250°F (121°C) and electrically insulative
- Straight tip
Technical Specifications
Overall Length
4.5"
Bristle Material
Nylon (Polyamide)
Product Range
-
Width
0.19"
Handle Material
Acetal
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
