Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No212A-HCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8442
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.350 |
| 5+ | $29.050 |
| 10+ | $28.460 |
| 25+ | $27.870 |
| 50+ | $26.460 |
| 100+ | $25.930 |
| 250+ | $25.400 |
Price for:Each
Minimum: 1
Multiple: 1
$31.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No212A-HCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8442
Technical Datasheet
ESD Brush Type-
Bristle MaterialHorse Hair
Handle TypeStraight Handle
Handle MaterialStainless Steel
Overall Length3.5"
Width0.13"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Anti-Static (10⁸ - 10¹¹ Ohms/sq) brushes are heat-resistant to 370°F (188°C). They feature stainless steel handles and horse hair bristles which are mechanically clamped into the handle for maximum fibre retention. The brushes are used for scratch-free dry brushing.
- 3.25mm X 3.25mm tip size
- 87.5mm OAL
Technical Specifications
ESD Brush Type
-
Handle Type
Straight Handle
Overall Length
3.5"
Product Range
-
Bristle Material
Horse Hair
Handle Material
Stainless Steel
Width
0.13"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
