Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 260A-RCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 03AC6511 |
| Product Range | 260 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 5+ | $7.060 |
| 10+ | $6.830 |
| 25+ | $6.540 |
| 50+ | $6.410 |
| 100+ | $6.270 |
| 250+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 260A-RCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 03AC6511 |
| Product Range | 260 Series |
| Technical Datasheet | |
| Lubricator Type | Oiler |
| Volume | 0.15fl.oz (US) |
| Product Range | 260 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Mini-spatula (oiler) is 2.75” long and has a radius .008” tip. Mini-spatulas are ideal for placing epozies or lubricant in very small amounts into tight places.
- Plastic handle
Technical Specifications
| Lubricator Type | Oiler |
|---|---|
| Product Range | 260 Series |
| Volume | 0.15fl.oz (US) |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
