Print Page
260E-ESD
Spatula, Lubricator, Mini, Straight, SS, Aluminum Handle, Oiler, 0.008" Tip, Gold, 260 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 260E-ESDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 17T9765 |
| Product Range | 260 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
| 5+ | $13.580 |
| 10+ | $13.150 |
| 25+ | $12.590 |
| 50+ | $12.330 |
| 100+ | $12.080 |
| 250+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$14.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 260E-ESDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 17T9765 |
| Product Range | 260 Series |
| Technical Datasheet | |
| Lubricator Type | Oiler |
| Volume | 0.15fl.oz (US) |
| Product Range | 260 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
ESD safe mini-spatula (oiler) is 2.5” long and has a .008” tip. The handle is aluminium and coloured red. Mini-spatulas are ideal for placing epoxies or lubricant in very small amounts into tight places. This tool is conductive.
- Tip is made of AISI 1075 carbon steel
Technical Specifications
| Lubricator Type | Oiler |
|---|---|
| Product Range | 260 Series |
| Volume | 0.15fl.oz (US) |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
