Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 260KCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95H8600 |
| Product Range | 260 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.410 |
| 5+ | $31.890 |
| 10+ | $30.860 |
| 25+ | $29.550 |
| 50+ | $28.970 |
| 100+ | $28.380 |
| 250+ | $27.780 |
Price for:Each
Minimum: 1
Multiple: 1
$34.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 260KCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95H8600 |
| Product Range | 260 Series |
| Technical Datasheet | |
| Kit Contents | Spatula - Mini - Straight - 3 Star - SS/Plastic Handles 260AA/260A/260B/260C/260D |
| Product Range | 260 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
260K kit of 5 mini-spatula (oiler) contains a 260AA, 260A, 260B, 260C and 260D. They are 2.5” long with plastic handles. Mini-spatulas are ideal for placing epoxies or lubricants.
Technical Specifications
| Kit Contents | Spatula - Mini - Straight - 3 Star - SS/Plastic Handles 260AA/260A/260B/260C/260D |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | 260 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
