Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 262Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95H8602 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.260 |
| 5+ | $61.310 |
| 10+ | $58.390 |
| 25+ | $55.090 |
| 50+ | $50.960 |
| 100+ | $47.660 |
| 250+ | $42.710 |
Price for:Each
Minimum: 1
Multiple: 1
$66.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 262Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95H8602 |
| Technical Datasheet | |
| Overall Length | 4.75" |
| Width | 0.38" |
| Bristle Material | Brass, Fiberglass, Nylon, Steel |
| Handle Material | Plastic |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Scratch brush kit includes one handle and 1 each brass, steel, fiberglass and nylon refill in a plastic case. The brushes are replaceable.
Technical Specifications
| Overall Length | 4.75" |
|---|---|
| Bristle Material | Brass, Fiberglass, Nylon, Steel |
| Product Range | - |
| Width | 0.38" |
|---|---|
| Handle Material | Plastic |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
