Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No2644DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8612
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.640 |
| 5+ | $46.930 |
| 10+ | $45.420 |
| 25+ | $43.500 |
| 50+ | $42.630 |
| 100+ | $41.760 |
| 250+ | $40.890 |
Price for:Each
Minimum: 1
Multiple: 1
$50.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No2644DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8612
Technical Datasheet
Plier StyleChain Nose
Overall Length4.75"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2644D is a small chain nose Serrated Tip Pliers features dual leaf springs for smooth action. The grips are soft cushioned foam and are ESD safe (10¹⁰Ω/sq). The serrated jaws give better gripping power. It is made of stainless steel.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Chain Nose
Product Range
-
Overall Length
4.75"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
